Siemens SIRIUS DOL Starter, DOL, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

€174.59

(exc. VAT)

€214.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.59

*price indicative

RS Stock No.:
153-625
Mfr. Part No.:
3RA2110-0ED15-1AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Standards/Approvals

IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, IEC 60068-2-27, UKCA, UL, CE, EAC

Overall Width

45mm

Hazardous Area Certification

No

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration in industrial applications requiring reliable performance and superior electrical safety. Engineered with a robust architecture, this product is optimised for use with standard 60 mm busbar systems, offering versatility in various installations.

Robust short-circuit protection minimises potential damage

Wide operational temperature range supports diverse ambient conditions

Lightweight design reduces installation strain without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy