Siemens SIRIUS DOL Starter, DOL, 400V ac, 1.1 kW, 3 Phase
- RS Stock No.:
- 153-643
- Mfr. Part No.:
- 3RA2110-1DH15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€202.72
(exc. VAT)
€249.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.72 |
*price indicative
- RS Stock No.:
- 153-643
- Mfr. Part No.:
- 3RA2110-1DH15-1BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is a robust and efficient solution designed specifically for load feeders. Engineered for seamless integration with 60 mm busbar systems, this product combines high performance with superb reliability.
Provides excellent touch protection and maintaining safety standards
Compatible with advanced monitoring functions for enhanced efficiency
Accommodates flexible mounting for straightforward installation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
