Schneider Electric TeSys Motor Starter, Star Delta, 24V, 75 kW, 3 Phase, IP20
- RS Stock No.:
- 207-362
- Mfr. Part No.:
- LC3D80B7A64
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,210.26
(exc. VAT)
€2,718.62
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,210.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-362
- Mfr. Part No.:
- LC3D80B7A64
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 75kW | |
| Product Type | Motor Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 80A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 311mm | |
| Maximum Voltage | 24V | |
| Overall Width | 143mm | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, EU RoHS, IEC 60947-4-1, IEC 60947-5-1, REACH SVHC, UL 508, WEEE, Chinas RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Series | TeSys | |
| Overall Depth | 183mm | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 75kW | ||
Product Type Motor Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 80A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 311mm | ||
Maximum Voltage 24V | ||
Overall Width 143mm | ||
Standards/Approvals CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, EU RoHS, IEC 60947-4-1, IEC 60947-5-1, REACH SVHC, UL 508, WEEE, Chinas RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Series TeSys | ||
Overall Depth 183mm | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys Motor Starter 240V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSyS D Motor Starter 24V IP20
- Schneider Electric TeSys Motor Starter 230V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20
- Schneider Electric TeSys Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS LE - GV2 - LC Star Delta Starter 690V ac 3 Phase, IP20
