RS Better World

Schneider Electric TeSys Motor Starter, Star Delta, 240V, 75 kW, 3 Phase, IP20

Subtotal (1 unit)*

€2,383.86

(exc. VAT)

€2,932.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,383.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-044
Mfr. Part No.:
LC3D80U7A64
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

75kW

Product Type

Motor Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

80A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Overall Length

311mm

Maximum Voltage

240V

Standards/Approvals

CHINA RoHS, CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, EU RoHS, IEC 60947-4-1, IEC 60947-5-1, REACH SVHC, UL 508, WEEE

Hazardous Area Certification

No

Overall Width

143mm

Better World Claim

Designed for Disassembly

Series

TeSys

Overall Depth

183mm

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Star Delta Starter features a 3 x 3-pole configuration with 3 normally open (NO) contacts, rated for 80 A. It operates with a 240 V AC coil, making it suitable for efficient motor control applications. This reliable starter facilitates smooth motor starting and stopping, enhancing the overall performance and safety of electrical systems in various industrial environments.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy