Eaton MSC-DE Motor Starter, DOL, 415V, 370 W, 3 Phase, IP20
- RS Stock No.:
- 230-463
- Mfr. Part No.:
- 121735 MSC-DE-1,2-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.05
(exc. VAT)
€282.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.05 |
*price indicative
- RS Stock No.:
- 230-463
- Mfr. Part No.:
- 121735 MSC-DE-1,2-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 370W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| IP Rating | IP20 | |
| Overall Length | 198mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Overall Depth | 102mm | |
| Series | MSC-DE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 370W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
IP Rating IP20 | ||
Overall Length 198mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Overall Depth 102mm | ||
Series MSC-DE | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DE DOL starter represents a sophisticated solution for motor control, seamlessly integrating functionality with reliability. Engineered to manage operations at a voltage range of 230 to 415 V, it ensures efficient performance in various industrial applications. This starter is equipped with a robust overload release function, making it suitable for a broad spectrum of motors, including those adhering to the efficiency class IE3. With its adjustable trip unit and high short-circuit rating, the MSC-DE series guarantees protection against unexpected electrical faults, thereby enhancing operational safety. Designed for easy installation on DIN rails, it embodies user-friendly engineering and compact design, optimising space in control panels while delivering dependable performance in demanding environments.
Offers impressive short-circuit current ratings up to 100 kA
Features temperature compensated overload protection for enhanced motor safety
Includes a dual-frequency coil for efficient operation across varying conditions
Built-in coordination type ensures effective protection in complex systems
Meets stringent electromagnetic compatibility standards, promoting reliable functionality
Constructed with an IP20 protection rating, safeguarding against dust and debris
Designed for adaptability with multiple auxiliary contact configurations
Compatible with screw terminal connections, facilitating straightforward installation
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
