Eaton Motor Starter, DOL, 3 kW, 230 → 415 V, 3 Phase, IP20
- RS Stock No.:
- 229-316
- Mfr. Part No.:
- 121739 MSC-DE-12-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€213.00
(exc. VAT)
€261.99
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €213.00 |
*price indicative
- RS Stock No.:
- 229-316
- Mfr. Part No.:
- 121739 MSC-DE-12-M7(230V50HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 3 kW | |
Motor Starter Type | DOL | |
Voltage Rating | 230 → 415 V | |
Phase | 3 | |
Current Rating | 7 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 3 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 230 → 415 V | ||
Phase 3 | ||
Current Rating 7 A | ||
IP Rating IP20 | ||
Related links
- Eaton Motor Starter 0.37 kW 3 Phase, IP20
- Eaton Motor Starter 1.5 kW 3 Phase, IP20
- Eaton Motor Starter 3 kW 3 Phase, IP20
- Eaton Motor Starter 0.55 kW 3 Phase, IP20
- Eaton Motor Starter 0.09 kW 3 Phase, IP20
- Eaton Motor Starter 2.2 kW 3 Phase, IP20
- Eaton Motor Starter 1.5 kW 3 Phase, IP20
- Eaton Motor Starter 5.5 kW 3 Phase, IP20