Eaton MSC-D Motor Starter, DOL, 415V, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 230-549
- Mfr. Part No.:
- 121737 MSC-DE-4-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.05
(exc. VAT)
€282.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.05 |
*price indicative
- RS Stock No.:
- 230-549
- Mfr. Part No.:
- 121737 MSC-DE-4-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 198mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 198mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DE DOL starter is designed for high performance in diverse industrial applications. This DOL starter is engineered to efficiently manage motors with operational requirements ranging from 1.5 kW, making it ideal for both 380 V and 400 V environments. With a robust construction that supports various configurations, it ensures reliable function under different electrical conditions while prioritising user safety through its integrated short-circuit release mechanism. The product is compact yet powerful, featuring top-notch environmental resistance, ensuring long-lasting performance even in challenging atmospheres. It is particularly suitable for applications requiring dependable operation, encompassing protecting and controlling electric motors seamlessly.
Offers temperature compensated overload protection to safeguard motors
Incorporates adjustable short-circuit release for enhanced safety
Designed for DIN rail mounting, simplifying installation processes
Supports a wide rated operational voltage range for versatile applications
Includes an overload release current setting tailored for customised performance
Built to withstand ambient temperatures from -25 °C to 55 °C for reliability
Features IP20 protection, ensuring safety in industrial settings
Boasts minimal heat dissipation, contributing to energy efficiency
Compatible with SmartWire-DT connections for streamlined integration
Adheres to VDE and IEC standards, reflecting high-quality compliance
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
