Eaton MSC-D DOL Starter, DOL, 415V ac, 15 kW, 3 Phase

Subtotal (1 unit)*

€652.27

(exc. VAT)

€802.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€652.27

*price indicative

RS Stock No.:
258-598
Mfr. Part No.:
283170 MSC-D-32-M32(24VDC)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

32A

IP Rating

IP00

Mount Type

DIN Rail

Overall Length

123.4mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1, CSA, CE, VDE 0660, UL 60947-4-1, UL

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

228mm

Series

MSC-D

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton robust DOL starter epitomises reliability and efficiency, expertly designed for varying industrial applications. Engineered for seamless performance at operational voltages ranging from 230 to 415 V AC, it stands ready to accommodate diverse motor specifications. The starter showcases innovative thermal management with temperature-compensated overload protection, effectively safeguarding your equipment against potential overheating. Constructed for reliability, it meets stringent international standards and certifications, ensuring that it can perform in the most demanding environments. The compact design facilitates effortless installation on DIN rails, providing flexibility in space utilization. With its efficient heat dissipation capabilities and dynamic response during electrical fluctuations, this starter presents a superior solution for those seeking to enhance operational performance and longevity in their motor management systems.

Offers thermal overload protection to prevent equipment damage

Complies with multiple international safety standards for reliable operation

Designed for easy installation, optimising space usage

Ensures efficient heat management for longevity

Supports diverse motor configurations for versatile applications

Provides exceptional performance under varied environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy