Eaton MSC Motor Starter, DOL, 415 V ac, 3 Phase, IP20
- RS Stock No.:
- 251-662
- Mfr. Part No.:
- 199614 MSC-D-32-M32(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€472.00
(exc. VAT)
€580.56
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €472.00 |
*price indicative
- RS Stock No.:
- 251-662
- Mfr. Part No.:
- 199614 MSC-D-32-M32(24VDC)-PI
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Range | MSC | |
Motor Starter Type | DOL | |
Voltage Rating | 415 V ac | |
Phase | 3 | |
Current Rating | 32 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Range MSC | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V ac | ||
Phase 3 | ||
Current Rating 32 A | ||
IP Rating IP20 | ||
Related links
- Eaton MSC Motor Starter 415 V ac IP20
- Eaton Eaton Moeller DOL Starter 15 kW 3 Phase
- MSC Motor Starter 415 V ac IP20
- Eaton MSC Motor Starter 18.3 3 Phase, IP20
- MSC Motor Starter 18.3 3 Phase, IP20
- Eaton Motor Starter 15 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 15 kW 3 Phase, IP20
- RS PRO 175mm LCD Inclinometer