Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 240-899
- Mfr. Part No.:
- 191106 MSC-DM-1,6-M7(24VDC)/MSFA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€306.62
(exc. VAT)
€377.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.62 |
*price indicative
- RS Stock No.:
- 240-899
- Mfr. Part No.:
- 191106 MSC-DM-1,6-M7(24VDC)/MSFA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 508 (on request), CSA-C22.2 No. 14 (on request) | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL 508 (on request), CSA-C22.2 No. 14 (on request) | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 115mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM DOL starter exemplifies reliability and high performance in motor control applications. Engineered for versatility, it operates seamlessly at varying voltage levels and is adept in managing motor starts with feature-rich overload protection. Its robust design is complemented by an array of certifications, ensuring compliance with industry standards, which enhances safety in any installation. The starter is perfect for facilities focusing on energy efficiency, as it accommodates motors with IE3 efficiency classes, making it an eco-conscious choice. Compact in size, it effortlessly fits into limited spaces while promising durability under harsh conditions, thanks to its IP20 protection rating. Whether your application requires precise temperature adjustments or robust control features, this starter is the go-to solution for modern electrical systems.
Versatile voltage range for operational flexibility
Temperature compensated overload protection ensures optimal motor performance
Compact design allows for installation in constricted areas
Complies with multiple certifications for enhanced safety and reliability
Optimised for use with IE3 efficiency class motors, promoting energy conservation
Simple screw terminal connections facilitate easy installation and maintenance
Short-circuit release features minimise downtime during fault conditions
Designed to function effectively in ambient temperature extremes
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
