Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 246-841
- Mfr. Part No.:
- 191111 MSC-DM-10-M9(24VDC)/MSFA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€335.18
(exc. VAT)
€412.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.18 |
*price indicative
- RS Stock No.:
- 246-841
- Mfr. Part No.:
- 191111 MSC-DM-10-M9(24VDC)/MSFA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 (on request), CSA-C22.2 No. 14 (on request) | |
| Overall Depth | 115mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 (on request), CSA-C22.2 No. 14 (on request) | ||
Overall Depth 115mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is engineered for robustness and efficiency, making it an exceptional choice for motor control applications. Designed to handle diverse operational voltages ranging from 230 to 415 V AC, this device seamlessly integrates into various industrial environments. With a commendable overload release current setting, it provides reliable protection and enhances operational safety, ensuring equipment longevity. Its compact dimensions and IP20 protection degree make it suitable for installations where space is at a premium. Built to function effectively across extensive temperature ranges, this starter delivers consistent performance under challenging conditions, affirming its place as a dependable component in any electrical system.
Compact design optimises space without compromising functionality
Temperature compensated overload protection enhances device longevity
Compatible with a variety of motors, including those with efficiency class IE3
Short-circuit release system ensures heightened operational safety
Supports various mounting methods for versatile installation options
Simple screw terminal connections facilitate effortless integration
Achieves high rated impulse withstand voltage, reinforcing reliability in demanding applications
Designed to meet international standards for electromagnetic compatibility
Low power consumption during operation contributes to energy efficiency
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
