Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 240-901
- Mfr. Part No.:
- 191112 MSC-DM-12-M12(24VDC)/MSFA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€350.29
(exc. VAT)
€430.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.29 |
*price indicative
- RS Stock No.:
- 240-901
- Mfr. Part No.:
- 191112 MSC-DM-12-M12(24VDC)/MSFA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA-C22.2 No. 14 (on request), UL 508 (on request) | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 115mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA-C22.2 No. 14 (on request), UL 508 (on request) | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 115mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is designed to deliver exceptional performance in motor control applications across a range of voltages. Engineered for robust duty, this starter supports operational voltages from 230 to 415 V AC, making it suitable for various industrial settings. With a rated operational current of 12 A, it efficiently manages motors up to 5.5 kW, while its compact design ensures easy installation in tight spaces. It is equipped with advanced features like temperature-compensated overload protection and a short-circuit release, enhancing its reliability and safety. This motor starter is built to withstand demanding environments, with a degree of protection rated at IP20, ensuring durability and long-term efficiency, making it a trustworthy choice for professionals seeking high-performance motor control solutions.
Compact design for easy integration into limited spaces
Temperature compensation to enhance overload protection
Short-circuit release for added safety
Meets high-performance standards for industrial applications
Rated for use with motors of efficiency class IE3
Durable construction suitable for a range of environmental conditions
Screw terminals allow for straightforward connections
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
