Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 242-975
- Mfr. Part No.:
- 188284 MSC-DM-2,5-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.58
(exc. VAT)
€282.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.58 |
*price indicative
- RS Stock No.:
- 242-975
- Mfr. Part No.:
- 188284 MSC-DM-2,5-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | UL NKJH, CE, CSA 012528, CSA-C22.2 No. 14-10, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL60947-4-1A, UL E123500, VDE 0660 | |
| Series | Eaton Moeller | |
| Overall Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals UL NKJH, CE, CSA 012528, CSA-C22.2 No. 14-10, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL60947-4-1A, UL E123500, VDE 0660 | ||
Series Eaton Moeller | ||
Overall Depth 76mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is engineered to provide exceptional performance and reliability for various operational environments. Designed for voltages ranging from 230V to 415V, this starter is perfect for controlling motors in different applications. Featuring a robust design, it offers effective temperature compensated overload protection and adheres meticulously to international safety standards. Ideal for use in both industrial and commercial settings, the starter ensures efficient operation with minimal downtime. Its compact dimensions allow it to fit seamlessly into existing setups, while its durable construction guarantees longevity and consistent performance. The starter integrates easily within control systems, making it a versatile choice for any motor management requirements.
Fitted with a temperature compensated overload protection for enhanced safety
Compact design facilitates easy installation in tight spaces
Durability ensures prolonged operational life and reliability
Compatible with motors of efficiency class IE3
Supports a wide range of operational voltages for versatile application
Designed for seamless integration into various control systems
Compliant with multiple international safety certifications for user assurance
Offers flexible mounting options to suit different installation environments
Equipped with IP20 degree of protection, suitable for dry indoor use
Short-circuit release mechanism ensures optimal safety performance
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
