Eaton MSC-D DOL Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 259-674
- Mfr. Part No.:
- 283142 MSC-D-2,5-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.58
(exc. VAT)
€282.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.58 |
*price indicative
- RS Stock No.:
- 259-674
- Mfr. Part No.:
- 283142 MSC-D-2,5-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA, CE, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA, CE, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 180mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D series DOL starter is designed to deliver efficient motor control for a wide range of applications. The starter operates effectively at voltages ranging from 230V to 415V and is built to handle varying operational conditions. With robust overload protection and short-circuit release features, it ensures the safety and reliability of your motor setup. Its compact dimensions make it ideal for installation on DIN rails, saving valuable space in your control panel. This starter also adheres to numerous international standards, ensuring its reliability and integrity in demanding environments. Whether you are looking to protect industrial equipment or improve operational efficiency, this starter is engineered to meet your needs with excellence.
Temperature compensated overload protection for enhanced reliability
Compact design allows for space-efficient installation on standard DIN rails
Robust short-circuit release system ensures maximum safety
Designed for compatibility with highly efficient motors, including those with efficiency class IE3
Rated for operation in ambient temperatures ranging from -25 °C to 55 °C
Suitable for use in environments with high electromagnetic interference
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
