Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 242-974
- Mfr. Part No.:
- 188281 MSC-DM-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.61
(exc. VAT)
€260.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.61 |
*price indicative
- RS Stock No.:
- 242-974
- Mfr. Part No.:
- 188281 MSC-DM-0,63-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 180W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-10, CE, VDE 0660, UL60947-4-1A, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 180W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-10, CE, VDE 0660, UL60947-4-1A, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-DM DOL starter is engineered to deliver a reliable solution for controlling motors with efficiency and safety in mind. Designed for both 230V and 400V operations, this starter optimises motor functionality across a wide range of power conditions. Fitted with advanced short-circuit release technology, it ensures excessive currents are managed efficiently, all while maintaining a compact size suitable for DIN rail mounting. With its robust design, this starter meets various certifications, including UL, CSA, and CE, ensuring compliance with stringent safety standards. Its user-friendly features make installation straightforward, while its impressive environmental ratings allow for operation in diverse conditions. The device leverages innovative overload protection and thermal stability, ensuring durability and longevity in demanding applications.
Compact design facilitates easy installation on standard DIN rails
Robust overload protection reduces the risk of motor damage
Suitable for a wide range of operational voltages, enhancing versatility
Complies with UL, CSA, and CE certifications for reliable safety assurance
Temperature compensated overload protection ensures optimal performance
Equipped with screw terminal connections for reliable wiring
Degree of protection rated at IP20, ensuring suitable safeguarding
Meets IEC/EN 60947-4-1 standards for enhanced operational reliability
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
