Eaton MSC-D DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 243-583
- Mfr. Part No.:
- 102953 MSC-D-4-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€305.69
(exc. VAT)
€376.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.69 |
*price indicative
- RS Stock No.:
- 243-583
- Mfr. Part No.:
- 102953 MSC-D-4-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL60947-4-1A, UL 60947-4-1, UL 508, UL, IEC/EN 60947-4-1, CSA, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is an advanced motor control solution designed for reliable performance across various applications. Offering robust specifications and certified safety features, this starter operates effectively at multiple voltages of 230 V, 380 V, 400 V, and 415 V, making it versatile for different motor types, including those with high energy efficiency. Built to excel in rigorous industrial environments, it comes equipped with crucial protection mechanisms like temperature compensated overload protection and short-circuit release, ensuring both durability and safety in operation. With a compact design and easy installation using screw terminals, this starter is perfect for mounting on a 60 mm busbar, catering to the compact needs of modern control panels.
Temperature compensated overload protection enhances motor safety
Short-circuit release functionality provides an additional layer of security
IP20 degree of protection ensures suitable enclosure for indoor environments
Designed for ease of integration with existing systems using screw terminals
Support for motors with efficiency class IE3 for energy-saving applications
Remote monitoring capability through SmartWire-DT enhances operational oversight
Lightweight design facilitates hassle-free installation and maintenance
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
