Eaton MSC-D Motor Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 252-088
- Mfr. Part No.:
- 199567 MSC-D-4-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€237.85
(exc. VAT)
€292.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.85 |
*price indicative
- RS Stock No.:
- 252-088
- Mfr. Part No.:
- 199567 MSC-D-4-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3.6A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3.6A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter offers exceptional performance and reliability for motors operating at 380 V, 400 V, and 415 V. Engineered for varying power requirements, it boasts a robust design suitable for a diverse range of applications. With a capacity of 1.1 to 1.5 kW, the device excels in ensuring operational efficiency while providing overload protection. Designed with push-in terminals, it simplifies installation and enhances connectivity. The starter is compatible with motors meeting efficiency class IE3, making it a versatile choice for modern electrical systems. Additionally, its compact dimensions and easy mounting method enable seamless integration into existing setups, maintaining a neat and organised control panel. Certified to IEC/EN standards, this product guarantees safety and performance in demanding environments, catering to industries that require durable and efficient motor control solutions.
Offers reliable protection with temperature compensated overload features
Compact dimensions for space-efficient installation in control panels
Designed for use with motors that conform to efficiency class IE3
Rated for operational currents up to 4 A, ensuring versatility
Fitted with a short-circuit release to safeguard against electrical faults
Rated overvoltage category III, suitable for industrial environments
Degree of protection classified as IP20, safeguarding the internal components
DIN rail mounting method for straightforward installation
Incorporates a dual-frequency coil that enhances performance in varying conditions
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
