Eaton MSC-D DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 248-742
- Mfr. Part No.:
- 102954 MSC-D-6,3-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€306.20
(exc. VAT)
€376.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.20 |
*price indicative
- RS Stock No.:
- 248-742
- Mfr. Part No.:
- 102954 MSC-D-6,3-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA UL60947-4-1A CE CSA File No.:012528 UL 508 (on request) CSA Class No.:3211-04 IEC/EN 60947-4-1 UL UL Category Control No.:NKJH UL File No.:E123500 CSA-C22.2 No. 14 (on request) CSA-C22.2 No. 14-10 | |
| Overall Width | 45mm | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA UL60947-4-1A CE CSA File No.:012528 UL 508 (on request) CSA Class No.:3211-04 IEC/EN 60947-4-1 UL UL Category Control No.:NKJH UL File No.:E123500 CSA-C22.2 No. 14 (on request) CSA-C22.2 No. 14-10 | ||
Overall Width 45mm | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter is a highly reliable solution designed for motor control in diverse applications. Engineered by Eaton, this starter ensures efficient performance with its advanced features, making it suitable for both industrial and commercial use. With a robust design that supports various operational voltages, it provides exceptional overload protection and seamless connectivity. The starter is equipped with a temperature-compensated overload protection mechanism, ensuring longevity and dependability in demanding environments. Its compact dimensions allow for easy installation, while the compliance with international standards guarantees safety and reliability.
Fitted with a class 10 short-circuit release for enhanced safety
Offers screw terminals for easy and secure electrical connections
Supports ambient operating temperatures from -25 °C to 55 °C
Features a degree of protection rated IP20, suitable for internal environments
Designed for dual-voltage operation, accommodating a range of applications
Mounts easily on a busbar, simplifying system integration
Lightweight design for easier handling and installation
Compatible with efficiency class IE3 motors, promoting energy savings
Provides clear documentation and drawings for straightforward installation guidance
Backed by Eaton's legacy of innovation and quality in motor control solutions
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
