Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 258-514
- Mfr. Part No.:
- 283145 MSC-D-6,3-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.34
(exc. VAT)
€284.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.34 |
*price indicative
- RS Stock No.:
- 258-514
- Mfr. Part No.:
- 283145 MSC-D-6,3-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA, UL | |
| Overall Depth | 95mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA, UL | ||
Overall Depth 95mm | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter exemplifies cutting-edge technology, designed to handle a broad range of motor applications efficiently. This state-of-the-art device supports operational flexibility across voltages of 230V to 415V, making it adaptable for various installations. Engineered with precision, it ensures reliable motor control, effectively managing both overload and short-circuit situations. The inclusion of temperature-compensated overload protection adds to its robust design, enhancing durability and performance, while the compact size facilitates seamless integration into existing systems. Additionally, the starter is compliant with multiple international standards, reassuring users of its reliability and safety in diverse operating environments.
Equipped with a class 10 short-circuit release for enhanced safety
Features screw terminal connections for easy installation
Boasts IP20 degree of protection against dust and moisture
Utilises an overload release current setting range to suit various applications
Designed for dual-frequency coil operation, ensuring versatility
Compatible with motors of efficiency class IE3 for better energy management
Compact dimensions allow for effective space utilisation in diverse setups
DIN rail mounting option simplifies the setup process
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
