Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 248-743
- Mfr. Part No.:
- 102957 MSC-D-12-M12(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€343.98
(exc. VAT)
€423.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.98 |
*price indicative
- RS Stock No.:
- 248-743
- Mfr. Part No.:
- 102957 MSC-D-12-M12(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 200mm | |
| Standards/Approvals | CE, IEC/EN 60947-4-1, UL | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Overall Width 200mm | ||
Standards/Approvals CE, IEC/EN 60947-4-1, UL | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed for optimal motor control in diverse industrial applications. With a robust construction that incorporates advanced safety and functionality features, this starter ensures reliable operation while facilitating seamless integration with existing systems. Compatible with operational voltages ranging from 230 V to 415 V, it offers flexibility to fit various installations. The unit boasts impressive overload protection capabilities, ensuring motors are safeguarded against thermal damage, while its compact design allows for easy mounting on busbars. This device also meets stringent international certifications, providing reassurance of quality and compliance. Ideal for those seeking a dependable solution for motor control, this starter enhances operational efficiency and supports motor longevity in challenging environments.
Designed for safe and effective motor control in industrial settings
Offers temperature compensated overload protection to preserve motor health
Compatible with the SmartWire-DT for streamlined connections
Compact dimensions for easy installation in constrained spaces
Certified to international standards for quality assurance
Provides versatility with compatibility for various motor types and efficiencies
Equipped with a class 10 A short-circuit release system for enhanced safety
Rated for a broad voltage range, supported by a maximum operational current of 12 A
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
