Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 258-516
- Mfr. Part No.:
- 283148 MSC-D-12-M12(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€265.36
(exc. VAT)
€326.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.36 |
*price indicative
- RS Stock No.:
- 258-516
- Mfr. Part No.:
- 283148 MSC-D-12-M12(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Overall Width | 95mm | |
| Series | Eaton Moeller | |
| Overall Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Overall Width 95mm | ||
Series Eaton Moeller | ||
Overall Depth 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter exemplifies reliability and efficiency in motor control, designed for demanding industrial applications. This starter operates effectively across a voltage range of 230 to 415 V, making it versatile for various installations. Fitted with temperature compensated overload protection and short-circuit release, it ensures safe operation under fluctuating conditions. With its compact dimensions and DIN rail mounting method, it maximizes space utilisation in control panels. Built to endure harsh environments, it boasts a robust design and IP20 protection rating, making it a dependable choice for motor starters in The Eaton Moeller series.
Offers a power rating suitable for a wide range of motor applications
Designed for easy integration with existing systems
Features a dual-frequency coil for enhanced operational flexibility
Includes screw terminal connections for straightforward installation
Complies with multiple international certifications for quality assurance
Integrates seamlessly with a variety of auxiliary contacts for customisation
Supports a broad ambient operating temperature range to suit diverse environments
Built with strong materials to meet rigorous industrial standards
Provides significant heat dissipation for improved efficiency
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
