Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 250-712
- Mfr. Part No.:
- 192745 MSC-DM-16-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.50
(exc. VAT)
€319.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.50 |
*price indicative
- RS Stock No.:
- 250-712
- Mfr. Part No.:
- 192745 MSC-DM-16-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Series | Eaton Moeller | |
| Overall Depth | 97.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Series Eaton Moeller | ||
Overall Depth 97.5mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter from The Eaton Moeller series MSC-DM combines cutting-edge technology with robust design, crafted to enhance the efficiency and safety of motor control applications. Engineered for seamless operation in both industrial and commercial settings, it supports a variety of operational voltages, ensuring compatibility with different installations. This product stands out for its dependable overload protection and its capacity to manage high-efficiency motors, including those rated IE3. With an impressive rated operational power, this model delivers optimal performance under diverse conditions while adhering to stringent compliance standards.
Equipped with temperature compensated overload protection for enhanced reliability
Features a compact design, making it suitable for space-constrained installations
Provides DIN rail mounting, simplifying installation and maintenance
Complies with IEC/EN certification standards, ensuring safety and quality
Offers a wide ambient temperature range for versatile application use
Includes easy connection options with screw terminals for straightforward wiring
Designed for environments with pollution degree 3 for added durability
Supports dual-frequency operation, accommodating varied power supply requirements
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
