Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 253-202
- Mfr. Part No.:
- 192743 MSC-DM-10-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.50
(exc. VAT)
€319.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.50 |
*price indicative
- RS Stock No.:
- 253-202
- Mfr. Part No.:
- 192743 MSC-DM-10-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 97.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 97.5mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DM series DOL starter is a robust solution for motor control, perfectly designed for both industrial and commercial applications. Offering a combination of reliability and efficiency, this starter ensures optimal functioning at voltages of 380V, 400V, and 415V. With a rated operational current of up to 10 A, it effortlessly handles a variety of motor loads. The inclusion of temperature compensated overload protection enhances performance while safeguarding motor health, making it a vital component in any electrical installation. Its compact design allows for DIN rail mounting, ensuring easy installation and efficient space utilisation. Ideal for integration with modern automation systems, the starter's compliance with IEC/EN standards further solidifies its place as a trustworthy choice for motor control solutions.
Fitted with a Class 10 A short-circuit release for enhanced safety
Utilises temperature compensated overload protection to extend motor lifespan
Designed for seamless connection with SmartWire-DT systems
Offers an IP20 degree of protection for internal applications
Equipped with one normally open auxiliary contact for easy integration
Crafted for a broad ambient temperature range, from -25 °C to 55 °C
Rated for use with motors of efficiency class IE3, ensuring energy efficiency
Supports straightforward installation on DIN rails, streamlining setup
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
