Eaton MSC-D Motor Starter, DOL, 415V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

€511.79

(exc. VAT)

€629.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€511.79

*price indicative

RS Stock No.:
251-067
Mfr. Part No.:
199609 MSC-D-32-M32(230V50HZ)-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

29.3A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

115mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Overall Width

45mm

Overall Depth

214mm

Series

MSC-D

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MSC-D series DOL starter is engineered to deliver reliable and efficient motor control, specifically designed for a range of applications. This unit supports both 380V and 400V systems, making it versatile for various operational requirements. Suitable for motors with an efficiency class of IE3, it showcases innovative push-in terminal technology, ensuring quick and secure installations. Additionally, the starter provides exceptional overload protection, with temperature-compensated features to safeguard against variations in ambient conditions. With a robust construction, this product meets stringent international standards, ensuring longevity and reliable performance in demanding environments.

Delivers reliable motor control across a range of applications

Engineered for compatibility with both 380V and 400V systems

Supports motors with higher efficiency classes for energy savings

Features push-in terminals for enhanced installation simplicity

Equipped with temperature-compensated overload protection for ultimate safety

Constructed to meet stringent international standards for durability

Compact design allows for efficient use of space in installations

Provides a degree of protection rated IP20, suited for indoor applications

Simple DIN rail mounting method streamlines the setup process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy