Eaton MSC-D Motor Starter, DOL, 415V ac, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 251-658
- Mfr. Part No.:
- 199608 MSC-D-25-M25(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€392.12
(exc. VAT)
€482.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.12 |
*price indicative
- RS Stock No.:
- 251-658
- Mfr. Part No.:
- 199608 MSC-D-25-M25(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 21.7A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Depth | 214mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 21.7A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Depth 214mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter represents a significant advancement in motor control technology, designed to enhance operational efficiency while ensuring maximum safety. Built for rugged environments, this starter is perfect for 380V, 400V, and 415V applications, handling up to 11 kW with remarkable reliability. Its innovative design features push-in terminals that simplify installation and maintenance, reducing downtime significantly. Additionally, this model is compliant with international standards, making it a suitable choice for various industrial applications. With temperature compensated overload protection and a dual-frequency coil, the MSC-D series caters to diverse operational needs, promoting efficient motor management across various sectors. Whether for new installations or upgrades, this starter is engineered to deliver performance and peace of mind.
Temperature compensated overload protection enhances reliability
Push-in terminals allow for quick and secure connections
Rated for high operational power, supporting robust applications
Meets international safety standards for peace of mind
Compact design ensures efficient use of space in control panels
Class 10 A ensures appropriate overload protection for motors
Designed for easy DIN rail mounting for straightforward integration
Suitable for motors with efficiency class IE3 for added sustainability
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
