Eaton MSC-D Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-068
- Mfr. Part No.:
- 199612 MSC-D-16-M17(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€413.80
(exc. VAT)
€508.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.80 |
*price indicative
- RS Stock No.:
- 251-068
- Mfr. Part No.:
- 199612 MSC-D-16-M17(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15.2A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 214mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15.2A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 214mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter from the Eaton Moeller series is designed for reliable performance in various applications, operating seamlessly at 380 V, 400 V, and 415 V. Engineered for efficiency, it handles motor ratings up to 7.5 kW, catering to a diverse range of motors, including those with efficiency class IE3. With push-in terminal connectivity, installation is swift and straightforward, making it perfect for both experienced electricians and novices alike. The product also boasts temperature compensated overload protection, ensuring safety and longevity by adapting to varying thermal conditions. The starter is suitable for environments with an operational temperature range from -25 °C to 55 °C and conforms to international standards for robustness and reliability, making it a trustworthy choice for industrial applications.
Designed to accommodate three-phase motors effectively
Fitted with short-circuit release functionality for enhanced protection
Meets stringent IEC and VDE certification standards for reliability
Features a compact size, facilitating easy integration into existing systems
Offers a high degree of environmental protection, rated at IP20
Ideal for various automated processes requiring dependable motor control
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
