Eaton MSC-D Motor Starter, DOL, 415V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 251-647
- Mfr. Part No.:
- 199574 MSC-D-0,63-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€232.27
(exc. VAT)
€285.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.27 |
*price indicative
- RS Stock No.:
- 251-647
- Mfr. Part No.:
- 199574 MSC-D-0,63-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter, designed for use across varied voltage applications, is a robust and reliable solution engineered to meet the dynamic demands of motor control. The innovative design incorporates push-in terminals, facilitating swift and secure connections while ensuring ease of installation. With a focus on energy efficiency, this starter is compatible with motors that adhere to the efficiency class IE3, making it an environmentally conscious choice. Built for durability, it meets stringent IEC/EN standards and showcases exceptional performance in challenging environments. An essential choice for industrial and commercial applications, it ensures dependable operation while optimising energy consumption.
Temperature compensated overload protection enhances operational reliability
Short-circuit release mechanism provides superior safety in unforeseen circumstances
IP20 degree of protection permits indoor use in non-hazardous areas
Designed for DIN rail mounting, simplifying installation and maintenance
Rated for ambient operating temperatures, ensuring functionality in diverse climates
Fitted with a class 10 overload release for quick and effective motor protection
Meets comprehensive design verification standards for quality assurance
Lightweight construction enables easy handling and reduced installation effort
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
