Eaton MSC-D Motor Starter, DOL, 415V ac, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 252-001
- Mfr. Part No.:
- 199613 MSC-D-25-M25(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€495.94
(exc. VAT)
€610.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.94 |
*price indicative
- RS Stock No.:
- 252-001
- Mfr. Part No.:
- 199613 MSC-D-25-M25(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 21.7A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Depth | 214mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 21.7A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Depth 214mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter from Eaton is engineered for robust performance in demanding environments. Designed for three-phase motor applications operating at 380 V, 400 V, and 415 V, it delivers a reliable power of 11 kW. With a durable construction and a compact size, it is suitable for a range of industrial and commercial uses. The device is adept at handling overloads thanks to its integrated short-circuit release mechanism, ensuring both safety and efficiency. Its push-in terminals facilitate easy installation and maintenance, while the temperature compensated overload protection enhances the longevity of the motor. This product conforms to rigorous electrical standards and is also suitable for motors with efficiency class IE3, making it a versatile choice for modern applications.
Compact design ensures efficient use of space in control panels
Push-in terminals allow for quick and secure connections
Short-circuit release mechanism improves operational safety
Temperature compensated overload protection reduces wear on the motor
Suitable for high-efficiency motors, enhancing energy savings
IP20 degree of protection ensures adequate resistance against dust and contact
DIN rail mounting method simplifies installation in standard cabinets
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
