Eaton MSC Motor Starter, DOL, 690V ac, 7.5 W, 3 Phase, IP20
- RS Stock No.:
- 251-146
- Mfr. Part No.:
- 192755 MSC-DME-12-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€245.35
(exc. VAT)
€301.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.35 |
*price indicative
- RS Stock No.:
- 251-146
- Mfr. Part No.:
- 192755 MSC-DME-12-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 7.5W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 7.5W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DME Direct Starter represents a fusion of efficiency and innovation, specifically designed to streamline motor control in various applications. This model advancements in electronic protection and robust functionality make it an exceptional choice for operating a wide range of motors. With its compact design and versatile mounting options, the starter effortlessly integrates into existing infrastructures. It boasts a comprehensive operational range and a notable short-circuit rating, ensuring reliable performance even under strenuous conditions. Engineers and technicians will appreciate its user-friendly interface and the assurance of high-quality standards met through rigorous testing regimes.
Temperature compensated overload protection enhances motor safety and longevity
Short-circuit release feature guarantees immediate action during fault conditions
Adjustable overload release current ensures compatibility with various operational needs
No connection needed for SmartWire-DT, reducing installation complexity
DIN rail mounting method allows for efficient space utilisation in control panels
IP20 degree of protection safeguards internal components from dust and moisture
Rated for ambient operating temperatures between -25 °C and 55 °C, suitable for diverse environments
Rated conditional short-circuit current of 100000 A enhances reliability in demanding scenarios
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
