Eaton MSC Motor Starter, DOL, 690V ac, 7.5 W, 3 Phase, IP20

Subtotal (1 unit)*

€284.41

(exc. VAT)

€349.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.41

*price indicative

RS Stock No.:
252-267
Mfr. Part No.:
192756 MSC-DME-32-M17(230V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

16.7A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Overall Length

206mm

Maximum Voltage

690V ac

Overall Width

45mm

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Overall Depth

149.5mm

Series

MSC

COO (Country of Origin):
DE
The Eaton direct starter is engineered to facilitate the reliable control of electric motors, offering exceptional performance across a range of applications. The Eaton Moeller series combines advanced technology with user-friendly features, ensuring a seamless integration into both new and existing electrical systems. With robust electronic protection and a compelling variety of operational capabilities, this DOL starter prioritises safety while maintaining optimal efficiency. Designed for longevity and versatility, it effectively supports motors up to 7.5 kW at 400 V, making it a vital component in industrial environments. This product not only addresses the needs of diverse applications but also adapts well to changing operational conditions while ensuring compliance with stringent safety standards.

Fitted with adjustable temperature compensated overload protection that enhances operational reliability

Offers a compact size, allowing for convenient installation in tight spaces

Provides IP20 protection, safeguarding against dust and moisture ingress

Designed to function at altitudes up to 2000 m, thus accommodating various installation environments

Supports multiple voltage types, ensuring compatibility with different electrical setups

Incorporates screw terminals for easy connection and maintenance

Features a low weight, aiding in easy handling during installation

Meets international certification standards, ensuring quality and reliability

Allows for a wide operational temperature range, ensuring performance in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy