Eaton MSC-D Motor Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 251-642
- Mfr. Part No.:
- 199565 MSC-D-1,6-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.23
(exc. VAT)
€284.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.23 |
*price indicative
- RS Stock No.:
- 251-642
- Mfr. Part No.:
- 199565 MSC-D-1,6-M7(230V50HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is an advanced solution designed for reliable motor control across a wide voltage range. Engineered for direct online starting, this starter efficiently operates with motor ratings of 0.37 to 0.55 kW while adeptly handling overload release settings of 1 to 1.6 A. Built to respond to global electrical standards, it provides enhanced efficiency and safety in diverse applications. The integrated push-in terminals simplify installation and maintenance, enabling quick connections without compromising performance. With its compact design, the starter adapts seamlessly into your operational layout, ensuring stable performance even in challenging conditions. Whether used in industrial settings or commercial environments, this starter embodies robust engineering, catering to motors of varying efficiency classes, including IE3-ready devices.
Designed for direct online motor starting to ensure seamless operations
Supports robust overload protection mechanisms for enhanced safety
Constructed with push-in terminals for quick and hassle-free installation
Compact dimensions allow for efficient use of space within control panels
Rated operational current ensures compatibility with various motor specifications
Built to withstand demanding environmental conditions, ensuring longevity
Meets stringent international standards for peace of mind in operation
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
