Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 258-513
- Mfr. Part No.:
- 283140 MSC-D-1,6-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€222.94
(exc. VAT)
€274.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.94 |
*price indicative
- RS Stock No.:
- 258-513
- Mfr. Part No.:
- 283140 MSC-D-1,6-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | EN, IEC | |
| Standards/Approvals | UL 60947-4-1 UL E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 UL UL NLRV CE CSA Class No.:3211-24 CSA 012528 IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification EN, IEC | ||
Standards/Approvals UL 60947-4-1 UL E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 UL UL NLRV CE CSA Class No.:3211-24 CSA 012528 IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is a highly efficient motor control solution designed to operate seamlessly across a range of voltage environments, from 230 to 415 V AC. This robust starter adapts effortlessly to diverse applications, featuring overload protection and a straightforward installation process on DIN rail systems. With its expertly engineered design, it ensures reliable performance even in demanding conditions, making it the go-to choice for professionals seeking a durable motor starter. Whether youre working with IE3 efficiency class motors or need dependable overload release settings, this starter delivers unparalleled reliability and efficiency, optimising your motor control operations.
Featuring temperature compensated overload protection for enhanced reliability
Designed with IP20 degree of protection to guard against dust and moisture
Mounts easily on DIN rails, simplifying installation for engineers
Supports various auxiliary contact configurations to meet operational needs
Capable of handling high short-circuit ratings, ensuring safety in installations
Optimised for compatibility with motors of IE3 efficiency class, maximising performance
Constructed for ambient temperatures ranging from -25°C to 55°C, ideal for varied environments
Incorporates dual-frequency coil for efficient operation across different power supplies
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
