Eaton MSC-D Motor Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 252-092
- Mfr. Part No.:
- 199581 MSC-D-12-M12(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€288.54
(exc. VAT)
€354.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.54 |
*price indicative
- RS Stock No.:
- 252-092
- Mfr. Part No.:
- 199581 MSC-D-12-M12(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1 VDE 0660 | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1 VDE 0660 | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed to deliver high performance and reliability in various industrial applications. With a robust operating range for voltages and current ratings, it ensures optimal functioning even in demanding environments. Engineered by Eaton, this product incorporates advanced features such as temperature-compensated overload protection and a user-friendly push-in terminal connection. Compactly designed to fit standard DIN rails, it simplifies installation and maintenance, making it an essential component for your motor control needs.
Temperature-compensated overload protection enhances system reliability
User-friendly push-in terminals allow for swift and secure connections
Compact design optimises space-saving solutions in control panels
Meets high safety standards with a short-circuit release mechanism
Compatible with motors of efficiency class IE3 for energy efficiency
Rated for high operational currents, ensuring consistent performance
Degree of protection IP20 provides adequate safety in various settings
Robust manufacturing complies with IEC/EN standards for best quality
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
