Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 257-891
- Mfr. Part No.:
- 283197 MSC-R-2,5-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€288.84
(exc. VAT)
€355.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.84 |
*price indicative
- RS Stock No.:
- 257-891
- Mfr. Part No.:
- 283197 MSC-R-2,5-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL60947-4-1A, CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL 508 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL60947-4-1A, CE, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL 508 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is engineered for reliable motor control in a wide array of applications. Designed to deliver exceptional performance, it operates efficiently across various voltage ratings, including 380 V, 400 V, and 415 V, making it suitable for diverse operational environments. The integration of temperature compensated overload protection and a robust short-circuit release mechanism ensures enhanced safety and longevity. With a compact design that seamlessly fits into DIN rail configurations, this unit is aimed at optimising space utilisation in control panels while maintaining easy access for maintenance. Designed for compatibility with motors of efficiency class IE3, it underscores Eaton's commitment to energy efficiency and sustainability.
Reversing starter configuration optimises motor functionality in forward and reverse operations
Built-in thermal stability features guarantee reliable performance under varying conditions
Compact dimensions allow effortless integration into existing control systems
Screw terminal connections enhance installation simplicity and reliability
Low power consumption characteristics contribute to energy efficiency
Meets multiple international standards, ensuring compliance and safety in diverse markets
High switching capacity facilitates the management of auxiliary loads effectively
Degree of protection rating ensures resilience in harsh environments
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
