Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 258-528
- Mfr. Part No.:
- 283195 MSC-R-1,6-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€285.55
(exc. VAT)
€351.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.55 |
*price indicative
- RS Stock No.:
- 258-528
- Mfr. Part No.:
- 283195 MSC-R-1,6-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 550W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Standards/Approvals | UL File No.: E123500, UL CSA File No.: 012528, UL Category Control No.: NKJH, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA, CE | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 550W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Standards/Approvals UL File No.: E123500, UL CSA File No.: 012528, UL Category Control No.: NKJH, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA, CE | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversible starter from Eaton's esteemed Moeller series, designed with precision and reliability for contemporary motor control applications. With its capability to operate across 380 V, 400 V, and 415 V systems, this starter delivers outputs of 0.37 to 0.55 kW while maintaining a current range of 1 to 1.6 A. Ideal for efficient motor management, the device is equipped to handle a variety of operational requirements that enable enhanced performance, making it indispensable for both industrial and commercial settings. Engineered for durability, the product supports motors with efficiency class IE3, establishing a clear commitment to sustainability and efficiency. With a robust design suited for DIN rail mounting, it seamlessly integrates into existing setups, ensuring straightforward installation and maintenance.
Short-circuit release for enhanced safety during operation
Temperature compensated overload protection to preserve equipment integrity
Screw terminal connections facilitate secure and reliable electrical connections
IP20 degree of protection ensures durability in various environmental conditions
Built to withstand ambient temperatures ranging from -25 °C to 55 °C
Zero auxiliary contacts contribute to a streamlined design with fewer components
Coordination type 2 guarantees dependable operation across multiple applications
Meets rigorous standards for thermal, electrical, and UV resistance
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
