Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 258-529
- Mfr. Part No.:
- 283200 MSC-R-6,3-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.23
(exc. VAT)
€356.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.23 |
*price indicative
- RS Stock No.:
- 258-529
- Mfr. Part No.:
- 283200 MSC-R-6,3-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-10, CE, CSA-C22.2 No. 14, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 2.2kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 185mm | ||
Maximum Voltage 415V ac | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-10, CE, CSA-C22.2 No. 14, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Overall Depth 95mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton state-of-the-art reversing starter designed for 380, 400, and 415 V applications. Built for reliability and efficiency, this device adeptly handles motor duty cycles up to 2.2 kW, with a current range of 4 to 6.3 A. Its robust construction includes a temperature compensated overload protection function, ensuring optimal performance even in demanding environments. Featuring a compact design suitable for mounting on DIN rails, it provides ease of installation and maintains a degree of protection at IP20. The reversing starters compatibility with a variety of motors, including those rated IE3, and its compliance with recognised international standards position it as an ideal choice for modern industrial automation. The product embodies a perfect blend of innovation and practicality, making it an unmatched solution for controlling motor operations efficiently.
Designed for applications requiring reliability in motor operations
Promotes energy efficiency by supporting motors with IE3 ratings
Offers flexible installation options with a compact DIN rail design
Exhibits resilience with temperature compensated overload protection
Resistant to environmental challenges due to its robust construction
Simplifies maintenance with user-friendly features
Backed by compliance with international standards for enhanced safety
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
