Eaton MSC-D DOL Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 258-519
- Mfr. Part No.:
- 283161 MSC-D-2,5-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€243.25
(exc. VAT)
€299.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.25 |
*price indicative
- RS Stock No.:
- 258-519
- Mfr. Part No.:
- 283161 MSC-D-2,5-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, VDE 0660, UL 60947-4-1, IEC/EN 60947-4-1 | |
| Series | MSC-D | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, VDE 0660, UL 60947-4-1, IEC/EN 60947-4-1 | ||
Series MSC-D | ||
Overall Depth 180mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D starter is a robust solution for motor control applications, specifically designed to enhance performance and reliability in demanding environments. Engineered by Eaton, this DOL starter operates efficiently at various voltage levels and provides superior overload protection with its temperature compensated mechanism. It is ideal for motors with efficiency classes up to IE3, ensuring optimal operational capability. Its compact design with DIN rail mounting makes installation straightforward and space-efficient. Designed for easy integration, the MSC-D starter supports various auxiliary contact configurations, lending flexibility to your control systems while maintaining safety standards with an IP20 rating. With comprehensive compliance to global certifications including UL and CSA, this starter proves to be a trustworthy choice for industrial applications, ensuring peace of mind in motor management.
Supports a wide operational voltage range for enhanced versatility
Compact design allows for efficient use of panel space
Features a temperature compensated overload protection system
Equipped with an easy DIN rail mounting mechanism for quick installation
Complies with multiple international safety standards for reliability
Designed to handle motors with efficiency class IE3 for energy savings
Offers one normally open auxiliary contact to meet control requirements
Provides IP20 protection, suitable for standard industrial use
Related links
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
