Eaton MSC-D DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 259-679
- Mfr. Part No.:
- 283162 MSC-D-4-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€243.25
(exc. VAT)
€299.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.25 |
*price indicative
- RS Stock No.:
- 259-679
- Mfr. Part No.:
- 283162 MSC-D-4-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-4-1 | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-4-1 | ||
Overall Depth 180mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter represents a cutting-edge solution for controlling motors with efficiency and reliability. Designed by Eaton, it operates seamlessly across voltage ranges of 380 V to 415 V, making it a versatile choice for various applications. Engineered for environments with demanding specifications, the starter integrates temperature compensated overload protection, ensuring motor longevity and optimal performance. The compact design allows for easy installation onto DIN rails, while its robust build meets stringent protection classifications, catering to diverse industrial needs. The starter's compatibility with motors of efficiency class IE3 further enhances its appeal, providing significant energy savings and contributing to a greener operational model. Whether utilised in manufacturing, automation, or process control, this device guarantees dependable performance, embodying Eatons commitment to quality and innovation.
Fitted with a temperature compensated overload protection system
Designed for seamless integration with a range of motor specifications
Compact dimensions enable efficient use of installation space
Robust IP20 degree of protection safeguards the device in challenging environments
No requirement for SmartWire-DT connection simplifies installation
Compatible with IE3 motors, promotes energy efficiency
Meets various international certifications, ensuring compliance and reliability
DIN rail mounting method facilitates straightforward setup and maintenance
Short-circuit release class 10 enhances safety in operations
Optimal heat dissipation ensures reliable performance under load
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
