Eaton MSC-R Motor Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 250-883
- Mfr. Part No.:
- 199601 MSC-R-6,3-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€370.33
(exc. VAT)
€455.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.33 |
*price indicative
- RS Stock No.:
- 250-883
- Mfr. Part No.:
- 199601 MSC-R-6,3-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1 V, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | MSC-R | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1 V, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series MSC-R | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is a robust and versatile solution designed for controlling motors in various applications. Engineered to operate across voltage standards of 380 V, 400 V, and 415 V, it delivers exceptional performance with a power rating of 2.2 kW. This innovative starter incorporates state-of-the-art features, ensuring a reliable performance in dynamic operating environments. Its design is particularly suited for motors classified under efficiency class IE3, making it a compliant choice for environmentally conscious operations. Versatile connection options through push-in terminals simplify the installation process, while its compliance with international standards signifies a commitment to safety and durability. This reversing starter stands as a testament to quality engineering, offering peace of mind for industrial applications while enhancing operational efficiency.
Offers a comprehensive overload release current setting range
Features temperature compensated overload protection for enhanced reliability
Designed with a short-circuit release mechanism for added safety
Meets stringent compliance standards, ensuring reliable operation
Provides a compact design ideal for DIN rail mounting
Features a degree of protection rated at IP20, suitable for various environments
Incorporates a robust magnet system that operates efficiently under demanding conditions
Type coordination ensures flexibility across different installation scenarios
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
