Eaton MSC-D DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 259-145
- Mfr. Part No.:
- 281926 MSC-D-0,4-M7(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€209.10
(exc. VAT)
€257.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.10 |
*price indicative
- RS Stock No.:
- 259-145
- Mfr. Part No.:
- 281926 MSC-D-0,4-M7(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 180mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter from Eaton is engineered for optimal performance in a variety of industrial applications. This device operates at multiple voltage ranges, specifically designed to handle the challenges of high-efficiency motors. Built with robust safety features like temperature compensated overload protection, it ensures durability and reliability in demanding environments. With a compact design, it adapts easily to any installation scenario and offers various mounting methods. The starter is also compliant with international standards, making it a trustworthy choice for professionals seeking superior motor control solutions.
Robust design ensures reliability in high-demand applications
Temperature compensated overload protection prevents damage
Compatible with a range of motor efficiencies to enhance performance
DIN rail mounting for quick and easy installation
Multiple voltage capabilities cater to various operational needs
IP20 protection provides adequate safety against foreign objects
Short-circuit release features contribute to overall system safety
Meets stringent international standards for peace of mind
Efficient heat dissipation prolongs component longevity
One normally open auxiliary contact for additional functionalities
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
