Eaton MSC-D Motor Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 252-091
- Mfr. Part No.:
- 199578 MSC-D-4-M7(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€247.75
(exc. VAT)
€304.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.75 |
*price indicative
- RS Stock No.:
- 252-091
- Mfr. Part No.:
- 199578 MSC-D-4-M7(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 95mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 95mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series offers a robust solution for direct online motor control, ensuring seamless operation in diverse settings. Fitted with advanced overload and short-circuit protection, this model guarantees enhanced safety during motor operation. Designed for efficiency, it operates at a variety of voltage levels, accommodating various engineering needs. A user-friendly push-in terminal connection simplifies installation and maintenance, making it an ideal choice for both experienced engineers and those new to motor control systems. With excellent environmental resilience, it performs reliably in temperatures ranging from -25 °C to 55 °C, making it suitable for both indoor and outdoor applications. This starter is engineered to meet IEC standards, ensuring optimal performance and compliance with industry regulations. Its compact build allows for easy integration into existing systems, maximising space while delivering exceptional performance.
Suitable for IEC/EN standard applications
Compact design ensures efficient use of installation space
Temperature compensated overload protection maintains system integrity
IP20 rating provides durability in various environments
Single auxiliary contact enhances versatility in control setups
Short-circuit release technology boosts safety and reliability
Wide operational temperature range facilitates diverse application suitability
Push-in terminal connection enhances ease of assembly and maintenance
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
