Phoenix Contact ELR H5-I-PT Motor Starter, Reversing Starter, 500V ac, 3.3 W, 3 Phase, IP20
- RS Stock No.:
- 484-083
- Mfr. Part No.:
- 1199926
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€190.03
(exc. VAT)
€233.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.03 |
*price indicative
- RS Stock No.:
- 484-083
- Mfr. Part No.:
- 1199926
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 3.3W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, ISO 13849, IEC 61508, IEC 60947-4-2, IEC 60947-1, EAC, cUL, CCC | |
| Overall Depth | 114mm | |
| Series | ELR H5-I-PT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 3.3W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, ISO 13849, IEC 61508, IEC 60947-4-2, IEC 60947-1, EAC, cUL, CCC | ||
Overall Depth 114mm | ||
Series ELR H5-I-PT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter is designed to efficiently control reversing three-phase AC motors, delivering optimal performance for demanding applications. Engineered to operate with a nominal voltage of up to 550 V AC, it seamlessly integrates into any automation system, ensuring consistent and reliable motor management. The unit features advanced overload protection and a class 10 tripping characteristic, safeguarding the motor from potential damage. With its versatile capabilities, including the ability to switch 1-phase motors, this innovative solution caters to a wide spectrum of industrial needs while maintaining an impressive operational efficiency.
Optimised for high operating factors promoting continuous performance
Push in connection method simplifies installation and maintenance
Environmentally compliant meeting EU regulations for sustainability
User friendly status and error indication through vibrant LED displays
Related links
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT- 24DC/500AC-2 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR - H5 Reversing Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-3-IOL Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
