Phoenix Contact Advanced Motor Starter, 30V, 7 W, 3 Phase, IP20

Subtotal (1 unit)*

€184.06

(exc. VAT)

€226.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.06

*price indicative

RS Stock No.:
187-8432
Mfr. Part No.:
2909561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Advanced Motor Starter

Power Rating

7W

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

107mm

Maximum Voltage

30V

Overall Width

22.5mm

Hazardous Area Certification

No

Standards/Approvals

cUl Approved/EN 60947-1, EAC Approved, EN 60947-4-2, EN ISO 13849, IEC 61508, IEC 62061, UL Approved, IECEE CB Approved

Overall Depth

114mm

COO (Country of Origin):
DE
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 9 A and offers motor protection. Possible supply and relay extension via DIN rail connector.

The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:

Forward running

Motor overload protection

Additional advantages are provided by using the DIN rail connector adapter:

Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81

Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy