Phoenix Contact ELR Motor Starter, Direct Starter, 500V ac, 3 Phase, IP20
- RS Stock No.:
- 207-4925
- Mfr. Part No.:
- 2905143
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€300.06
(exc. VAT)
€369.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.06 |
*price indicative
- RS Stock No.:
- 207-4925
- Mfr. Part No.:
- 2905143
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | ATEX, ISO 13849, IEC 61508, IEC 60947-1 | |
| Hazardous Area Certification | ATEX | |
| Series | ELR | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107.5mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals ATEX, ISO 13849, IEC 61508, IEC 60947-1 | ||
Hazardous Area Certification ATEX | ||
Series ELR | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact networkable hybrid motor starter has 3 AC motor up to 500 V AC, output current is 9 A and adjustable overload shutdown. It used push-in connection and also DIN rail connector provided. It has 10 mm of stripping length and 7 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Mains frequency 50/60 Hz
Related links
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac IP20
- Phoenix Contact ELR Advanced Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT- 24DC/500AC-2 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 550V ac 3 Phase, IP20
