Allen Bradley 154-TP2C 600V ac, 6.3 kW, 3 Phase Soft Start, IP20
- RS Stock No.:
- 213-2247
- Mfr. Part No.:
- 154-TP2C12NCR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€254.48
(exc. VAT)
€313.01
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.48 |
*price indicative
- RS Stock No.:
- 213-2247
- Mfr. Part No.:
- 154-TP2C12NCR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Soft Start | |
| Power Rating | 6.3kW | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus Listed, CE | |
| Overall Width | 113mm | |
| Series | 154-TP2C | |
| Overall Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Soft Start | ||
Power Rating 6.3kW | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus Listed, CE | ||
Overall Width 113mm | ||
Series 154-TP2C | ||
Overall Depth 90mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 2 Pole, IP20 Rating - 154-TP2C12NCR
Protect your industrial equipment against sudden power surges with this soft start torque controller from Rockwell Automation. It intercepts high-voltage inputs and gradually feeds them through to ensure that your device switches on every time. The three-phase controllers have a unique-sequence-detection protective feature that turns the output off in the event of an incorrect motor phase. Thanks to an abrasion-resistant semi-crystalline plastic housing, so you can be sure of a long service life. This unit is suitable for demanding processes that need a smooth start, from compressors, elevators and grinders to paint shakers and car washes.
• DIN rail or panel-mount style for quick and simple installation
• IP20 rating indicates the unit is safe to touch
• Over-temperature alarm signal warns you of rising heat
• Relative humidity of
Standards and Certifications
• IEC 61373
• EN
• CE
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 600V AC three-phase motor up to 12 A
Can this unit be used in residential settings?
Fully solid-state
Operating Temperature -40°C to 60 °C
This product can produce radio interference, so you may need to use further control measures if it's used in domestic settings.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
