Allen Bradley 154-TP2C DOL Starter, Soft Start, 600V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 220-0978
- Mfr. Part No.:
- 154-TP2C12NCD
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€285.72
(exc. VAT)
€351.44
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.72 |
*price indicative
- RS Stock No.:
- 220-0978
- Mfr. Part No.:
- 154-TP2C12NCD
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 2 | |
| Overall Length | 54mm | |
| Maximum Voltage | 600V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Width | 113mm | |
| Series | 154-TP2C | |
| Overall Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 2 | ||
Overall Length 54mm | ||
Maximum Voltage 600V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus Listed | ||
Overall Width 113mm | ||
Series 154-TP2C | ||
Overall Depth 90mm | ||
RoHS Status: Not Applicable
Rockwell Automation DOL Starter, 3 Phase Type, 600V AC Maximum Voltage Rating - 154-TP2C12NCD
Need a reliable starting torque controller to prevent unnecessary strain on your motor? Choose this double-pole DOL starter from Rockwell Automation. It provides full online voltage to three-phase squirrel cage induction motors. By adjusting its starting torque from 0 to 80%, you can limit the initial surge to avoid damaging shocks, which extends the life of your equipment and helps it function more smoothly. Thanks to a high maximum voltage supply rating of 600V AC, this is a safe choice to use in demanding electrical systems.
• Wide operating temperature range between -40°C and +60°C for use in demanding environments
• IP20-rated housing indicates it's resistant to dust and objects larger than 12mm
• Solid-state body type for increased durability
• Two control phases for efficiency
Standards and Certifications
• c-UL-us
• CE
The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.
What's the power rating of this unit?
Short-circuit Protection
Reduced System Shock
The power rating of this unit can be higher or lower depending on the voltage supplied at its 12A-rated current. Its power rating is 3kW with a 220V voltage supply, 5.5kW with 400V and 6.3kW with 460V and 575V.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
