Allen Bradley 154-TP2C 600V ac, 7.5 kW, 3 Phase Soft Start, IP20
- RS Stock No.:
- 213-2248
- Mfr. Part No.:
- 154-TP2C16NCD
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€297.19
(exc. VAT)
€365.54
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.19 |
*price indicative
- RS Stock No.:
- 213-2248
- Mfr. Part No.:
- 154-TP2C16NCD
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 7.5kW | |
| Product Type | Soft Start | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 54mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus Listed | |
| Overall Width | 113mm | |
| Overall Depth | 90mm | |
| Series | 154-TP2C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 7.5kW | ||
Product Type Soft Start | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 54mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus Listed | ||
Overall Width 113mm | ||
Overall Depth 90mm | ||
Series 154-TP2C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MH
Rockwell Automation Soft Starter, 2 Pole, 16A Current Rating - 154-TP2C16NCD
Protect your equipment from damage caused by electric surges with this soft starter from Rockwell Automation. It limits the initial rush of current into the circuit at startup to safeguard attached machinery. A 2-pole configuration means that it can control 2 circuits at the same time, so it's a good choice for setups with limited space. Thanks to an IP20 rating, it's safe to touch and resistant to dust or objects that are larger than 12mm. With a power rating of 7.5kW, this component is ideally suited to high-current machinery and is commonly used with conveyors and material handling equipment.
• DIN rail or panel mount for versatile installation
• Wide operating temperature range between -40°C and +60°C for use in challenging conditions
• Operating altitude of up to 2000m, so it can handle high locations
• 16A-rated current for high-powered applications
• Polyamide 66 body resists abrasion and corrosion for long-term reliability
Standards and Certifications
• CE
• cULus
The Rockwell Automation bulletin 154 starting torque controller (STC) is fully solid state, it does not come equipped with a bypass, and one is not required. The controller is designed to run on full load motor current. It is designed to reduce system shock that is typically seen when directly starting on line voltage. The STC is rated for 600V AC three-phase motor up to 16 A
Can I install this device in low-voltage applications?
Fully solid-state
Operating Temperature -40°C to 60 °C
No, this device has a voltage rating of 600V AC, so it's best suited for installation in high-voltage applications.
Related links
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
