Allen Bradley 154-SP1C DOL Starter, Soft Start, 230V ac, 3 kW, 1 Phase, IP20
- RS Stock No.:
- 220-0972
- Mfr. Part No.:
- 154-SP1C25NAR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€287.30
(exc. VAT)
€353.38
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.30 |
*price indicative
- RS Stock No.:
- 220-0972
- Mfr. Part No.:
- 154-SP1C25NAR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 1 | |
| Current Rating | 25A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 110mm | |
| Maximum Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 54mm | |
| Standards/Approvals | IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, UL 508, EC/EN 61000-4-2, EN/IEC 60947-4-2, IEC/EN 55011 | |
| Overall Depth | 117.5mm | |
| Series | 154-SP1C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type Soft Start | ||
Number of Phases 1 | ||
Current Rating 25A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 110mm | ||
Maximum Voltage 230V ac | ||
Hazardous Area Certification No | ||
Overall Width 54mm | ||
Standards/Approvals IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, UL 508, EC/EN 61000-4-2, EN/IEC 60947-4-2, IEC/EN 55011 | ||
Overall Depth 117.5mm | ||
Series 154-SP1C | ||
RoHS Status: Not Applicable
The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.
Short-circuit Protection
Reduced System Shock
Related links
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-SP1C 230V ac 1 Phase Soft Start, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
