Allen Bradley 154-TP1C DOL Starter, Soft Start, 600V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 220-0975
- Mfr. Part No.:
- 154-TP1C16NCR
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€228.43
(exc. VAT)
€280.97
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.43 |
*price indicative
- RS Stock No.:
- 220-0975
- Mfr. Part No.:
- 154-TP1C16NCR
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 54mm | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CE, cULus Listed | |
| Hazardous Area Certification | No | |
| Overall Width | 113mm | |
| Series | 154-TP1C | |
| Overall Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 54mm | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CE, cULus Listed | ||
Hazardous Area Certification No | ||
Overall Width 113mm | ||
Series 154-TP1C | ||
Overall Depth 90mm | ||
RoHS Status: Not Applicable
Rockwell Automation DOL Starter, Solid State, 24V AC/DC Control Voltage - 154-TP1C16NCR
For a smooth start for your single-phase or three-phase induction motors, choose this DOL starter from Rockwell Automation. It lowers electrical and mechanical system shock caused by directly starting on line voltage. This reduces vibration-related faults, leading to less downtime and maintenance. Common uses include aircraft hangar doors, compressors and elevators. This device uses electrical components to control the starting torque and current of an AC motor. It matches application requirements such as acceleration and deceleration time to the starting characteristics, reducing the risk of power surges and decreasing wear and tear on your equipment.
• 16A current rating for flexible use
• LED indicator provides at-a-glance status information
• Three-phase control voltage for compatibility with industrial power supplies
Standards and Certifications
• c-UL-us
• CE
The Rockwell Automation 154 starting torque controller is designed for low-horsepower single and three phase squirrel cage induction motors these are also designed to reduce system shock that is typically seen when directly starting on line voltage.
What safety features does this product have?
Short-circuit Protection
Reduced System Shock
This DOL starter is designed to make operation more predictable by monitoring electrical charges during startup and operation. This reduces the risk of workplace accidents. An integrated MOV offers extra protection against voltage spikes, while an IP20 rating indicates that the device is safe to touch.
Related links
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP2C DOL Starter 600V ac 3 Phase, IP20
- Allen Bradley 154-TP1C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-SP1C DOL Starter 230V ac 1 Phase, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
- Allen Bradley 154-TP2C 600V ac 3 Phase Soft Start, IP20
