ABB MO132-0.63 Manual Starter, Manual, 690V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 258-9385
- Mfr. Part No.:
- 1SAM360000R1004
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.36
(exc. VAT)
€102.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.36 |
*price indicative
- RS Stock No.:
- 258-9385
- Mfr. Part No.:
- 1SAM360000R1004
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Manual Starter | |
| Power Rating | 180W | |
| Sub Type | Manual | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | MO132-0.63 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Manual Starter | ||
Power Rating 180W | ||
Sub Type Manual | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Maximum Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series MO132-0.63 | ||
- COO (Country of Origin):
- DE
1SAM360000R1004
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Related links
- ABB MO132 Motor Starter 690V ac 3 Phase IP10
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
- Siemens 3RA2 Load Feeder 690V ac 3 Phase, IP20
- ABB MS225 and MS/MO325 Including Accessories Manual Starter 690 V ac IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20